BETA Hexagon Nut Driver, 6 mm Tip, 125 mm Blade, 233mm Overall
- RS Stock No.:
- 226-9262
- Mfr. Part No.:
- 943MQ 6
- Brand:
- BETA
Subtotal (1 unit)*
$49.12
(exc. GST)
$54.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $49.12 |
*price indicative
- RS Stock No.:
- 226-9262
- Mfr. Part No.:
- 943MQ 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 233mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 233mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
The BETA 943MQ series is the nut spinners with handles having the size of the 6 mm. The overall length of the nut spinner is the 233 mm.
The shape of the nut spinner is the hexagon
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver 125 mm Blade, 233 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 252 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 252 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190 mm Overall
