BETA Hexagon Nut Driver Set, 150 mm Blade, 282mm Overall
- RS Stock No.:
- 226-9250
- Mfr. Part No.:
- 943BX/S12
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9250
- Mfr. Part No.:
- 943BX/S12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver Set | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Non-Sparking | No | |
| Blade Length | 150mm | |
| Overall Length | 282mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Bi-Material | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver Set | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Non-Sparking No | ||
Blade Length 150mm | ||
Overall Length 282mm | ||
Blade Material Stainless Steel | ||
Handle Material Bi-Material | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943BX series is the set of 12 hi-torque hexagon nut spinners. The size in the set are 4,5,5.5,6,7,8,9,10,11,12,13,14 mm.
This nut spinner have bi material handle
Related links
- BETA Hexagon Nut Driver Set 282mm Overall
- BETA Hexagon Nut Driver Set 257mm Overall
- BETA Hexagon Nut Driver Set 202mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
