Expert by Facom Tubular Box Spanner, 118mm Overall
- RS Stock No.:
- 218-1034
- Mfr. Part No.:
- E113507
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$34.20
(exc. GST)
$37.62
(inc. GST)
- RS Stock No.:
- 218-1034
- Mfr. Part No.:
- E113507
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Tubular Box Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 118 mm | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Tubular Box Spanner | ||
VDE/1000V Approved No | ||
Overall Length 118 mm | ||
- COO (Country of Origin):
- TW
The Expert by Facom box wrench will reach nuts on long threaded rods and has through hole for using a bar. It is ISO 691 and ISO 2236 certified.
It has high chrome finish
It has 11 x 11 mm head
Related links
- Expert by Facom Tubular Box Spanner, 118mm Overall
- Facom Tubular Box Spanner, 118mm Overall
- SAM 14 mm Tubular Box Spanner, 118mm Overall
- SAM Tubular Box Spanner, 118mm Overall Ratchet Chrome VDE/1000V Approved
- Expert by Facom Tubular Box Spanner, 109mm Overall
- Expert by Facom Tubular Box Spanner, 95mm Overall
- Expert by Facom Tubular Box Spanner, 100mm Overall
- Expert by Facom Tubular Box Spanner, 127mm Overall