Expert by Facom Tubular Box Spanner, 118mm Overall
- RS Stock No.:
- 218-1033
- Mfr. Part No.:
- E113506
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$33.13
(exc. GST)
$36.44
(inc. GST)
- RS Stock No.:
- 218-1033
- Mfr. Part No.:
- E113506
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Tubular Box Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 118 mm | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Tubular Box Spanner | ||
VDE/1000V Approved No | ||
Overall Length 118 mm | ||
Standards/Approvals ISO 2236 | ||
- COO (Country of Origin):
- TW
The Expert by Facom box wrench will reach nuts on long threaded rods and has through hole for using a bar. It is ISO 691 and ISO 2236 certified.
It has high chrome finish
It has 10 x 10 mm head
Related links
- Expert by Facom Tubular Box Spanner, 118mm Overall
- Facom Tubular Box Spanner, 118mm Overall
- SAM 14 mm Tubular Box Spanner, 118mm Overall
- SAM Tubular Box Spanner, 118mm Overall Ratchet Chrome VDE/1000V Approved
- Expert by Facom Tubular Box Spanner, 109mm Overall
- Expert by Facom Tubular Box Spanner, 95mm Overall
- Expert by Facom Tubular Box Spanner, 100mm Overall
- Expert by Facom Tubular Box Spanner, 127mm Overall
