Expert by Facom Tubular Box Spanner, 95mm Overall

Subtotal (1 unit)*

$7.78

(exc. GST)

$8.56

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
1 +$7.78

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$19.12

(exc. GST)

$21.03

(inc. GST)

RS Stock No.:
218-1028
Mfr. Part No.:
E113501
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Tubular Box Spanner

Overall Length

95mm

VDE/1000V Approved

No

Standards/Approvals

ISO 2236

COO (Country of Origin):
TW
The Expert by Facom box wrench will reach nuts on long threaded rods and has through hole for using a bar. It is ISO 691 and ISO 2236 certified.

It has high chrome finish

It has 5.5 x 5.5 mm head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy