RS PRO Hexagon Bit Driver, 1/4 in Tip, 100 mm Blade
- RS Stock No.:
- 194-4703
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$49.48
(exc. GST)
$54.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.48 | - |
| 5 + | $40.71 | 17% |
*price indicative
- RS Stock No.:
- 194-4703
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Product Type | Bit Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Bit Driver | |
| Tip Size | 1/4 in | |
| Blade Length | 100mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Polypropylene | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Product Type Bit Driver | ||
Non-Sparking No | ||
Screwdriver Type Bit Driver | ||
Tip Size 1/4 in | ||
Blade Length 100mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Polypropylene | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO 1/4" Magnetic 6 Bit Driver with Bit Holder
Introducing the 1/4" magnetic bit driver from our own brand RS PRO, a high quality and versatile hand tool with interchangeable hex bits for use with applications requiring screws and fasteners to be tightened or loosened by hand. The RS PRO 1/4" bit driver hand tool features a shaft manufactured from chrome vanadium steel for enhanced durability, ensuring a reliable and tough wearing product that can be used in a range of working environments. The shaft features a magnetic stainless steel sleeve that is compatible with various 1/4" sized hex bits, ensuring a secure and permanent connection when in use. This versatile bit driver from RS PRO also features an ergonomically designed grip handle offering enhanced comfort and grip when in use, allowing you to maximise torque and pressure with ease. The handle also features an integral bit holder, allowing the various hex bits to be stored when not in use.
Features and Benefits
Application
Bit drivers are versatile hand tools that are ideal for use with applications requiring screws and fasteners to be tightened or loosened by hand. They feature a shaft that can be magnetised, allowing various bits to be securely attached, making them highly versatile. Bits and drivers are available in various sizes depending on the type of application required and are commonly used in areas such as:
FAQs
What size bits are compatible?
This versatile RS PRO bit driver is compatible with 1/4" hex bits.
Are bits included?
Yes, this bit driver is supplied with 6 bits consisting of PH1, PH2, PZ1, 4.0mm, 5.5mm, 6.0mm.
Is this magnetic?
The steel shaft features a magnetic end allowing bits to be securely attached, preventing them from moving when in use.
Related links
- Teng Tools Hexagon Bit Driver 555 mm Blade, 555 mm Overall
- RS PRO Hexagon Nut Driver 100 mm Overall
- RS PRO Hexagon 100 mm Blade
- RS PRO Hexagon 100 mm Blade
- RS PRO Hexagon Nut Driver 125 mm Blade, 225 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- RS PRO Hexagon Nut Driver 24 mm Blade, 120 mm Overall
- Teng Tools Magnetic Bit Driver 101 mm Blade, 217mm Overall