RS PRO Star, T10 Tip, 101 mm Blade, 189 mm Overall
- RS Stock No.:
- 662-585
- Brand:
- RS PRO
- RS Stock No.:
- 662-585
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Star | |
| Tip Size | T10 | |
| Blade Length | 4 in | |
| Overall Length | 189 mm | |
| Handle Material | Cellulose Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Satin Chrome Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Star | ||
Tip Size T10 | ||
Blade Length 4 in | ||
Overall Length 189 mm | ||
Handle Material Cellulose Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Satin Chrome Plated | ||
RoHS Status: Not Applicable
Related links
- RS PRO Star 101 mm Blade, 189 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall
- BETA Torx 80 mm Blade, 189 mm Overall
- RS PRO Star 101 mm Blade, 195 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall

