Teng Tools Nut Driver, 5 mm Tip, 125 mm Blade, 237mm Overall
- RS Stock No.:
- 810-680
- Mfr. Part No.:
- MDN505
- Brand:
- Teng Tools
Subtotal (1 unit)*
$38.10
(exc. GST)
$41.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.10 |
*price indicative
- RS Stock No.:
- 810-680
- Mfr. Part No.:
- MDN505
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | Hex | |
| Tip Size | 5 mm | |
| Blade Length | 125mm | |
| Overall Length | 237mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Screwdriver Type Hex | ||
Tip Size 5 mm | ||
Blade Length 125mm | ||
Overall Length 237mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is designed for professionals, enabling efficient handling of hexagon nuts and bolts. Its ergonomic design ensures a comfortable grip while maximising torque for effective operation.
Single hexagon 6 point socket promotes superior grip on fasteners
Chrome vanadium steel alloy enhances durability and strength
Ergonomically designed bi-material handle allows for higher torque
Hole in the handle offers versatile use as a T-handle
Related links
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
