Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm

N

Subtotal (1 unit)*

$51.11

(exc. GST)

$56.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.11

*price indicative

RS Stock No.:
838-150
Mfr. Part No.:
585MP
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Magnetic Pick Up Tool

Product Type

Pick Up Tool

Extendable

No

Overall Length

630mm

COO (Country of Origin):
TW
The Teng Tools telescopic magnetic pick up tool and pen is a versatile gadget designed for easy note-taking while utilising a powerful magnet. It extends up to 63cm, Ideal for retrieving small metallic objects effortlessly.

Combines a magnet and a pen for convenient note-taking

Telescopic design extends to 63cm for increased reach

Strong magnet ensures secure retrieval of small items

Includes a screw cap that reveals a handy pen

Equipped with a pocket clip for effortless storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy