TP-Link OC200 Network 2 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 638-011
- Mfr. Part No.:
- OC200
- Brand:
- TP-Link
Subtotal (1 unit)*
$261.56
(exc. GST)
$287.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.56 |
*price indicative
- RS Stock No.:
- 638-011
- Mfr. Part No.:
- OC200
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 2 | |
| Product Type | Network Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Network | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 2 | |
| Model Number | OC200 | |
| Height | 25mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Width | 98mm | |
| Depth | 98mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 2 | ||
Product Type Network Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Network | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 2 | ||
Model Number OC200 | ||
Height 25mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Width 98mm | ||
Depth 98mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CN
The TP-Link Hardware Controller is a dedicated device designed for centralized management of Omada networks, offering both cloud and on-premises management options. It supports up to 100 Omada access points, 10 Omada routers, a maximum of 20 Omada switches, and up to 2 specific Delta Stream GPON OLTs. The controller features a powerful chipset, durable metal casing, USB 2.0 port for auto backup, and two Gigabit Ethernet ports. It provides an easy-to-use dashboard for real-time network status and traffic distribution, along with real-time network topology to help IT admins quickly see and troubleshoot connections.
Industry-Leading Hardware Design
Flexible Power Supply
Easy and Intelligent Network Monitoring
Real-Time Network Topology
Easier Network Maintenance
Related links
- TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- TP-Link TL-SF1005P Network 5 Port Network Switch Power Over Ethernet
- Trendnet TPE-104GS Network 2 Port Gigabit Switch Power Over Ethernet
- TP-Link OC300 2 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-E100 Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- Weidmüller Managed 2 Port Network Switch
- Siemens Managed 2 Port Network Switch
