Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 733-758
- Mfr. Part No.:
- F00N3205000002
- Brand:
- Beijer Electronics
Subtotal (1 unit)*
$946.00
(exc. GST)
$1,040.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.00 |
*price indicative
- RS Stock No.:
- 733-758
- Mfr. Part No.:
- F00N3205000002
- Brand:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Depth | 108mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Depth 108mm | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Height 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Beijer Electronics Industrial 5-port Unmanaged Gigabit Ethernet switch designed by Beijer Electronics for reliable data communication. It features a rugged IP30 metal case with a slim design, making it suitable for space-constrained industrial environments.
Supports 9K bytes jumbo frames for large file transmissions
Operating temperature range between -40 to 75°C
Related links
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Network Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW100010000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 5 Port Network Switch Power Over Ethernet
