Weidmüller Managed 28 Port Network Switch
- RS Stock No.:
- 287-4805
- Distrelec Article No.:
- 303-76-059
- Mfr. Part No.:
- 2779010000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$3,986.92
(exc. GST)
$4,385.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,986.92 |
*price indicative
- RS Stock No.:
- 287-4805
- Distrelec Article No.:
- 303-76-059
- Mfr. Part No.:
- 2779010000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 28 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 10Gbps | |
| Desktop/Rack Mount | Rack | |
| Width | 440mm | |
| Height | 44mm | |
| Depth | 325mm | |
| Standards/Approvals | IEC 61850-3 / IEEE 1613 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 28 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 10Gbps | ||
Desktop/Rack Mount Rack | ||
Width 440mm | ||
Height 44mm | ||
Depth 325mm | ||
Standards/Approvals IEC 61850-3 / IEEE 1613 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Managed 28 Port Network Switch
- Siemens Managed 28 Port Network Switch
- MOXA MDS-G4028-L3-T Managed 28 Port Network Switch Power Over Ethernet
- Trendnet 28 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 8 Port Network Switch
- Weidmüller Managed 7 Port Network Switch
