Siemens IE IRT Ethernet Switch

Subtotal (1 unit)*

$4,591.68

(exc. GST)

$5,050.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,591.68

*price indicative

RS Stock No.:
282-3334
Mfr. Part No.:
6GK5201-3BH10-2BA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE IRT

Network Speed

100Mbps

Depth

124mm

Standards/Approvals

No

Height

125mm

Width

60mm

COO (Country of Origin):
DE
The Siemens IRT managed IE IRT switch is an industrial grade Ethernet switch designed for dependable performance in demanding environments. It features 1x 10/100 Mbps RJ45 port and 3x 100 Mbps POF SC RJ ports. The inclusion of error signalling contact with a set pushbutton enables efficient fault detection and manual intervention when necessary. With a redundant power supply.

Compact design

IP30 degree protection

Design of the removable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy