WAGO Managed 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 279-2418
- Mfr. Part No.:
- 852-303
- Brand:
- WAGO
Subtotal (1 unit)*
$1,541.32
(exc. GST)
$1,695.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,541.32 |
*price indicative
- RS Stock No.:
- 279-2418
- Mfr. Part No.:
- 852-303
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | IEEE 802.3 | |
| Depth | 120mm | |
| Width | 50mm | |
| Height | 162mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Standards/Approvals IEEE 802.3 | ||
Depth 120mm | ||
Width 50mm | ||
Height 162mm | ||
The WAGO Industrial Ethernet Switch is equipped with eight ports. Packaged in a rugged housing, this switch offers both a redundant power supply and relay based function monitoring. These functions, along with extensive Ethernet switch options, make it ideal for a wide range of applications. This switch offers non blocking, store and forward switching, and implements the rapid spanning tree protocol to enhance network efficiency and reliability.
Port trunking
RoHS compliant
Auto negotiation at all port
DIP switch to set alarm functions
IGMP snooping for multicast filtering
Related links
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Managed 6 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Managed 16 Port Industrial Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- Planet WGS-5225-8MT Managed 8 Port Industrial Ethernet Switch