WAGO Managed 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 279-2413
- Mfr. Part No.:
- 852-1605
- Brand:
- WAGO
Subtotal (1 unit)*
$2,760.01
(exc. GST)
$3,036.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,760.01 |
*price indicative
- RS Stock No.:
- 279-2413
- Mfr. Part No.:
- 852-1605
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Width | 50mm | |
| Standards/Approvals | EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE802.3, Profi-Net Siemens AG/ComDeC, RoHS, UL, 802.1Q, 802.1s, 802.1w, 802.3ab, 802.1p, 802.3u, 802.1d, 802.3x, 802.3z | |
| Depth | 120mm | |
| Height | 162mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Width 50mm | ||
Standards/Approvals EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE802.3, Profi-Net Siemens AG/ComDeC, RoHS, UL, 802.1Q, 802.1s, 802.1w, 802.3ab, 802.1p, 802.3u, 802.1d, 802.3x, 802.3z | ||
Depth 120mm | ||
Height 162mm | ||
The WAGO Industrial Managed Switch IS a configurable ETHERNET switch equipped with eight 10/100/1000Base-T copper ports, four SFP-1000Base-SX/LX slots and optional SFP modules. Packaged in a rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. The device supports flexible multi-port mirroring configuration via device description file or Web-Based Management. Function blocks allow cyclic PROFINET switch diagnostics to be efficiently implemented within the TIA Portal. An application note that outlines this process is available.
IGMP snooping
Port trunking and multi port mirroring
Time synchronization via SNTP
Related links
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Managed 6 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Managed 16 Port Industrial Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- Planet WGS-5225-8MT Managed 8 Port Industrial Ethernet Switch
