Planet WGS-5225-8MT Managed 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$2,774.87

(exc. GST)

$3,052.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,774.87

*price indicative

RS Stock No.:
284-2976
Distrelec Article No.:
302-62-190
Mfr. Part No.:
WGS-5225-8MT
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Industrial Ethernet Switch

Number of Ports

8

Switch Type

Managed

Power Over Ethernet

No

Network Speed

1Gbps

Model Number

WGS-5225-8MT

Desktop/Rack Mount

Rack

Height

140mm

Depth

24mm

Standards/Approvals

CE

Width

245mm

COO (Country of Origin):
TW
The industrial L2+ 8-port managed switch designed for harsh industrial environments. It features 8-port 10/100/1000BASE-T M12 connectors, an IP40-rated metal case, and redundant power inputs. With its vibration-proof and dustproof design, the switch is perfect for industrial applications. It supports wire-speed throughput, shock and vibration proofing, and a wide operating temperature range of -40°C to 75°C.

Vibration-proof and dustproof design with IP40-rated metal case

Redundant power inputs for high availability

Wide operating temperature range of -40°C to 75°C

IPv6/IPv4 dual stack management and intelligent Layer 2 management functions

Advanced security features like access control lists and port security

Quality of service and traffic control for efficient data, voice, and video transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy