WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 279-2411
- Mfr. Part No.:
- 852-1505
- Brand:
- WAGO
Subtotal (1 unit)*
$2,827.80
(exc. GST)
$3,110.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,827.80 |
*price indicative
- RS Stock No.:
- 279-2411
- Mfr. Part No.:
- 852-1505
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 120mm | |
| Width | 50mm | |
| Height | 162mm | |
| Standards/Approvals | 802.3ab, 802.1x and 802.3at, 802.1w, 802.1Q, 802.1p, 802.1d, 802.3x, 802.3ad, 802.3z, 802.3u, RoHS, KC, IEEE802.3, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Depth 120mm | ||
Width 50mm | ||
Height 162mm | ||
Standards/Approvals 802.3ab, 802.1x and 802.3at, 802.1w, 802.1Q, 802.1p, 802.1d, 802.3x, 802.3ad, 802.3z, 802.3u, RoHS, KC, IEEE802.3, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC | ||
- COO (Country of Origin):
- TW
The WAGO Industrial Managed Switch offers both a redundant power supply and relay based function monitoring. These functions, along with extensive
ETHERNET switch options, make it ideal for a wide range of applications.
DIP switches to set alarm functions
Redundant DC power supply
RoHS compliant
Related links
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 2708 Managed Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet WGS-804HPT Managed Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PELC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
