MOXA Unmanaged Ethernet Switch Ethernet Switch

Subtotal (1 unit)*

$994.63

(exc. GST)

$1,094.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$994.63

*price indicative

RS Stock No.:
255-1822
Mfr. Part No.:
EDS-208A-M-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Switch Type

Unmanaged Ethernet Switch

Desktop/Rack Mount

Rack

Depth

70mm

Height

114mm

Standards/Approvals

IEC 61000-4-2, ABS, ATEX, Class I Division 2, DNV-GL, EN 50121-4, EN 55032/24, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, UL 508

Width

50mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Moxa Europe 8-port industrial Ethernet switches support IEEE 802.3 and IEEE 802.3u/x with 10/100M full/half-duplex, MDI/MDI-X autosensing. The EDS-208A series has 12/24/48 VDC (9.6 to 60 VDC) redundant power inputs that can be connected simultaneously to live DC power sources. These switches have been designed for harsh industrial environments, such as in maritime (DNV/GL/LR/ABS/NK), rail wayside, highway, or mobile applications (EN 50121-4/NEMA TS2/e-mark), or hazardous locations (Class I Div. 2, ATEX Zone 2) that comply with FCC, UL, and CE standards.

10/100baseT(X) (RJ45 connector), 100baseFX (multi/single-mode, SC or ST connector)

Redundant dual 12/24/48 VDC power inputs

IP30 aluminium housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy