MOXA Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

$861.13

(exc. GST)

$947.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$861.13

*price indicative

RS Stock No.:
255-1812
Distrelec Article No.:
125-74-154
Mfr. Part No.:
EDS-205A-M-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Power Over Ethernet

No

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

4

Depth

70mm

Standards/Approvals

CE, FCC, IEEE 802.3, IEEE 802.3u/x, UL

Width

30mm

Height

115mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 5 Ports, Rack Desktop/Rack Mount - EDS-205A-M-SC-T


This Ethernet switch is an unmanaged device designed to extend wired networks in industrial settings. It provides five ports with an optical SC uplink option and operates as a Fast Ethernet layer for straightforward connectivity in automation and control systems. The unit is intended for rack installation and complies with common industry standards to suit electrically demanding environments.

Features and Benefits:


• Four 10/100Base-TX RJ45 ports enable straightforward device connections
• One SC fibre uplink supports long-distance link extension
• Unmanaged operation reduces configuration and maintenance needs
• Standards compliance with IEEE 802.3u supports Fast Ethernet compatibility
• CE FCC UL approvals simplify integration into certified systems

Applications


• Suitable for factory-floor device networking requiring fibre uplink
• Ideal for control-cabinet rack installations in automation rooms
• Used with legacy Fast Ethernet equipment in electrified sites
• Can be used for linking remote sensors to central controllers

What mounting options are available for installation?


It is designed for rack fitment, allowing installation in standard industrial racks for centralised placement.

Which certifications permit deployment in regulated projects?


The unit holds CE, FCC and UL recognitions and meets IEEE 802.3/802.3u standards for interoperability.

How many copper ports are present and what speed do they support?


There are four RJ45 copper ports supporting 10/100Mb/s operation for typical Fast Ethernet links.

Does the device supply power over the network ports?


No, it is a non-PoE device and does not provide power through its ports.

What are the physical depth and general footprint characteristics?


The enclosure depth measures 70mm and the overall form suits installation where a compact depth is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy