MOXA Store and Forward Switch Ethernet Switch

Subtotal (1 unit)*

$2,035.21

(exc. GST)

$2,238.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,035.21

*price indicative

RS Stock No.:
255-1828
Mfr. Part No.:
EDS-208A-SS-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Switch Type

Store and Forward Switch

Power Over Ethernet

No

Number of RJ-45 Ports

6

Standards/Approvals

IEEE 802.3, CISPR 32, EN 55032/24, FCC, IEEE 802.3u/x

Width

50mm

Height

114mm

Depth

70mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Moxa Europe industrial Ethernet switches support IEEE 802.3 and IEEE 802.3u/x with 10/100M full/half-duplex, MDI/MDI-X autosensing. The EDS-208A series has 12/24/48 VDC redundant power inputs that can be connected simultaneously to live DC power sources. These switches have been designed for harsh industrial environments, such as in maritime (DNV/GL/LR/ABS/NK), rail wayside, highway, or mobile applications (EN 50121-4/NEMA TS2/e-Mark), or hazardous locations (Class I Div. 2, ATEX Zone 2) that comply with FCC, UL, and CE standards.

10/100baseT(X) (RJ45 connector), 100baseFX (multi/single-mode, SC or ST connector)

Redundant dual 12/24/48 VDC power inputs

IP30 aluminium housing

Rugged hardware design well suited for hazardous locations (Class 1 Div. 2/ ATEX Zone 2), transportation (NEMA TS2/EN 50121-4/e-Mark), and maritime

environments (DNV/GL/LR/ABS/NK)

-40 to 75°C operating temperature range (-T models)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy