MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- RS Stock No.:
- 255-1875
- Distrelec Article No.:
- 125-74-227
- Mfr. Part No.:
- EDS-316-SS-SC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,991.66
(exc. GST)
$3,290.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,991.66 |
*price indicative
- RS Stock No.:
- 255-1875
- Distrelec Article No.:
- 125-74-227
- Mfr. Part No.:
- EDS-316-SS-SC-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet | |
| Number of RJ-45 Ports | 14 | |
| Desktop/Rack Mount | Rack | |
| Depth | 105mm | |
| Width | 80.1mm | |
| Standards/Approvals | and CE standards, Class 1 Div. 2 and ATEX Zone 2 standards, FCC, UL | |
| Height | 135mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet | ||
Number of RJ-45 Ports 14 | ||
Desktop/Rack Mount Rack | ||
Depth 105mm | ||
Width 80.1mm | ||
Standards/Approvals and CE standards, Class 1 Div. 2 and ATEX Zone 2 standards, FCC, UL | ||
Height 135mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 16 Ports, Rack Mount - EDS-316-SS-SC-T
This Ethernet switch provides unmanaged Layer 2 connectivity for industrial networks, delivering multiple copper and fibre interfaces within a ruggedised, rack-compatible chassis. It is intended for deployment in demanding electrical and mechanical environments where a compact, fixed-configuration network element is required and where hazardous-location approvals are necessary.
Features and Benefits:
• Sixteen-port capacity supports higher device density per rack
• Fourteen copper ports plus two fibre ports enable mixed-media links
• Complies with CE, FCC and UL standards for regulatory acceptance
• Certified for Class 1 Div 2 operation in hazardous areas
• ATEX Zone 2 approval permits use in explosive atmospheres
• Rack-mountable form factor simplifies integration into cabinets
• Fourteen copper ports plus two fibre ports enable mixed-media links
• Complies with CE, FCC and UL standards for regulatory acceptance
• Certified for Class 1 Div 2 operation in hazardous areas
• ATEX Zone 2 approval permits use in explosive atmospheres
• Rack-mountable form factor simplifies integration into cabinets
Applications
• Suitable for industrial automation control networks requiring fibre uplinks
• Ideal for electrical substations needing hazardous-area rated switching
• Used for marine communication systems where rugged approval is required
• Can be used for factory-floor segmented networks with mixed media
• Suitable for mechanical plant monitoring with concentrated port count
• Ideal for electrical substations needing hazardous-area rated switching
• Used for marine communication systems where rugged approval is required
• Can be used for factory-floor segmented networks with mixed media
• Suitable for mechanical plant monitoring with concentrated port count
How does the unit support mixed-cable topologies?
It provides a combination of RJ45 copper interfaces and fibre ports to link copper-based devices and remote fibre segments without additional media converters.
What mounting options are available for cabinet installation?
The product is supplied for rack installation enabling straightforward mounting within 19in enclosures and equipment racks.
Which approvals indicate suitability for potentially explosive atmospheres?
The device holds certifications for Class 1 Div 2 and ATEX Zone 2 operation, aligning it with industry requirements for certain hazardous locations.
What regulatory marks cover electromagnetic and safety compliance?
It carries CE, FCC and UL attestations for conformity with relevant electrical safety and emissions criteria.
Related links
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
