Siemens Managed 26 Port Network Switch

Subtotal (1 unit)*

$13,170.24

(exc. GST)

$14,487.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,170.24

*price indicative

RS Stock No.:
251-2164
Mfr. Part No.:
6GK55268GS002AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Network Switch

Number of Ports

26

Power Over Ethernet

No

Switch Type

Managed

Network Speed

10000Mbps

Number of SFP Ports

8

Number of RJ-45 Ports

24

Height

44mm

Depth

305mm

Standards/Approvals

CE, CSA, EN, IEC, RoHS, UL

Width

449mm

COO (Country of Origin):
DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.

End-to-end system diagnostics

Different device versions with copper and fiber-optic interfaces

High network availability in ring topologies

Reliable data communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy