Siemens Managed 26 Port Network Switch
- RS Stock No.:
- 251-2162
- Mfr. Part No.:
- 6GK55268GR002AR2
- Brand:
- Siemens
Subtotal (1 unit)*
$16,216.88
(exc. GST)
$17,838.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,216.88 |
*price indicative
- RS Stock No.:
- 251-2162
- Mfr. Part No.:
- 6GK55268GR002AR2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 26 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 10000Mbps | |
| Number of SFP Ports | 8 | |
| Number of RJ-45 Ports | 24 | |
| Height | 44mm | |
| Width | 449mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 26 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 10000Mbps | ||
Number of SFP Ports 8 | ||
Number of RJ-45 Ports 24 | ||
Height 44mm | ||
Width 449mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 305mm | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.
Redundant power supply
Console port for direct access to device
Display of comprehensive operating mode and status information via LEDs and selection pushbuttons
Related links
- Siemens Managed 26 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- MOXA ICS-G7826A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7526A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7826A-20GSFP-2XG-HV-HV-T Managed 26 Port Network Switch
- Siemens Managed 4 Port Network Switch
- Siemens Managed 16 Port Network Switch
