Siemens Managed 26 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 251-2149
- Mfr. Part No.:
- 6GK53262QS003RR3
- Brand:
- Siemens
Subtotal (1 unit)*
$5,851.95
(exc. GST)
$6,437.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,851.95 |
*price indicative
- RS Stock No.:
- 251-2149
- Mfr. Part No.:
- 6GK53262QS003RR3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 26 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 26 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | CSA, UL, RoHS, IEC, EN, CE | |
| Width | 482.6mm | |
| Height | 43.6mm | |
| Depth | 227.3mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 26 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 26 | ||
Number of SFP Ports 2 | ||
Standards/Approvals CSA, UL, RoHS, IEC, EN, CE | ||
Width 482.6mm | ||
Height 43.6mm | ||
Depth 227.3mm | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Optimal use of PoE power budget through PoE Power Management. The available PoE power budget can be distributed by the user to the PoE ports as desired.
Reliable plug-in connection
High network availability in ring topologies
Reliable data communication
Related links
- Siemens Managed 26 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Network Switch Power Over Ethernet
- Trendnet TEG-30262 (UK) 28-port Gigabit Switch 26 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Siemens Managed 6 Port Network Switch Power Over Ethernet
