Siemens Managed 16 Port Network Switch
- RS Stock No.:
- 251-2120
- Mfr. Part No.:
- 6GK52160BA002FC2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,646.66
(exc. GST)
$2,911.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,646.66 |
*price indicative
- RS Stock No.:
- 251-2120
- Mfr. Part No.:
- 6GK52160BA002FC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 16 | |
| Width | 120mm | |
| Height | 147mm | |
| Depth | 125mm | |
| Standards/Approvals | RoHS, EN, CE, IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 16 | ||
Width 120mm | ||
Height 147mm | ||
Depth 125mm | ||
Standards/Approvals RoHS, EN, CE, IEC | ||
- COO (Country of Origin):
- DE
The Siemens network switched has error signalling contact with set pushbutton. Also it has redundant power supply.
Redundancy manager integrated
Network management
Related links
- Siemens Managed 16 Port Network Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
- Schneider Electric TCSESM Managed 16 Port Network Switch
- Schneider Electric MCSESM203F4LG0 Managed 16 Port Network Switch
- Weidmüller Managed 16 Port Network Switch
- Siemens Managed 16 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
