Siemens Managed 6 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 251-2112
- Mfr. Part No.:
- 6GK52062RS005AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,672.70
(exc. GST)
$2,939.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,672.70 |
*price indicative
- RS Stock No.:
- 251-2112
- Mfr. Part No.:
- 6GK52062RS005AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 6 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 10000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 6 | |
| Height | 147mm | |
| Width | 60mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, RoHS, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 6 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 10000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 6 | ||
Height 147mm | ||
Width 60mm | ||
Depth 125mm | ||
Standards/Approvals CE, RoHS, IEC, EN | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols. It has signalling contact for connecting to an error signalling system
DIN rail mounting
Integrated security functions offer protection against unauthorized network
Related links
- Siemens Managed 6 Port Network Switch Power Over Ethernet
- Siemens Managed 6 Port Network Switch
- Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch Power Over Ethernet
