Siemens Managed 6 Port Network Switch

Subtotal (1 unit)*

$1,978.05

(exc. GST)

$2,175.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,978.05

*price indicative

RS Stock No.:
251-2109
Mfr. Part No.:
6GK52062BS002FC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

6

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

6

Depth

125mm

Standards/Approvals

EN, CE, IEC, RoHS

Width

60mm

Height

147mm

COO (Country of Origin):
DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.

Redundant power supply

Console port for direct access to device

Display of comprehensive operating mode and status information via LEDs and selection pushbuttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy