Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet

Subtotal (1 unit)*

$973.09

(exc. GST)

$1,070.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$973.09

*price indicative

RS Stock No.:
640-463
Distrelec Article No.:
300-80-953
Mfr. Part No.:
IGS-10080MFT
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

6

Product Type

RJ45

Switch Type

Managed Switch

Power Over Ethernet

Yes

Number of RJ-45 Ports

6

Model Number

IGS-10080MFT

Desktop/Rack Mount

Rack

Number of SFP Ports

2

Depth

107.3mm

Standards/Approvals

RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, IEEE 802.3ab, FCC, 10BASE-T, 100BASE-TX

Width

76.8mm

Height

152mm

COO (Country of Origin):
TW
The Planet Managed Ethernet Switch is specially designed to build a full Gigabit backbone to transmit reliable, high-speed data in heavy industrial demanding environments and to forward data to remote networks through fiber optic cabling. It features two 100/1000/2500BASE-X ports, six 100/1000BASE-X SFP fiber optic ports, and two extra 10/100/1000BASE-T copper interfaces delivered in an IP30 rugged case with redundant power system. Within such favourable enclosure, it provides user-friendly yet advanced IPv6/IPv4 management interfaces, abundant L2/L4 switching functions and Layer 3 static routing capability.

IP30 aluminium case

DIN rail and wall mount designs

Supports 6000 VDC Ethernet ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy