Siemens Managed 6 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 251-2111
- Mfr. Part No.:
- 6GK52062RS002AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$3,291.31
(exc. GST)
$3,620.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,291.31 |
*price indicative
- RS Stock No.:
- 251-2111
- Mfr. Part No.:
- 6GK52062RS002AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 6 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 10000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | CE, EN, IEC, RoHS | |
| Depth | 125mm | |
| Height | 147mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 6 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 10000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals CE, EN, IEC, RoHS | ||
Depth 125mm | ||
Height 147mm | ||
Width 100mm | ||
- COO (Country of Origin):
- DE
The Siemens network switch support the standardized redundancy procedures spanning tree protocol (STP) and rapid spanning tree protocol (RSTP). This enables a subnetwork to be connected redundantly to a higher level corporate network with reduced requirements for the reconfiguration time . Easy connection of PoE end devices such as IP cameras or access points using the PoE function and realization of high-performance networks over long distances.
Temp range -40 °C to +60 °C
DIN rail mounting
Related links
- Siemens Managed 6 Port Network Switch Power Over Ethernet
- Siemens Managed 6 Port Network Switch
- Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch Power Over Ethernet
