D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-427
- Mfr. Part No.:
- DGS-1530-28S/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$3,443.46
(exc. GST)
$3,787.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,443.46 |
*price indicative
- RS Stock No.:
- 842-427
- Mfr. Part No.:
- DGS-1530-28S/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart Switch | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 24 | |
| Model Number | DGS-1530-28S | |
| Standards/Approvals | VCCI | |
| Height | 44mm | |
| Depth | 210mm | |
| Width | 440mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Smart Switch | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 24 | ||
Model Number DGS-1530-28S | ||
Standards/Approvals VCCI | ||
Height 44mm | ||
Depth 210mm | ||
Width 440mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link Stackable Smart Managed Switch is designed to provide reliable networking solutions. It supports Gigabit speeds, making it Ideal for enterprise environments requiring efficient data management and robust connectivity.
Supports up to 128 Gbps switching capacity for high-performance networking
Equipped with 24 PoE ports, delivering up to 30W per port for efficient power supply
Offers redundant power supply support to enhance reliability
Features Advanced security protocols, including IP-MAC-Port Binding and DoS attack prevention
- RS Stock No. 0842425
- Mfr. Part No. DGS-1530-28S/E
Each
$3,117.20
- RS Stock No. 0842426
- Mfr. Part No. DGS-1530-28SC/E
Each
$3,302.67
- RS Stock No. 0842428
- Mfr. Part No. DGS-1530-28SC/B
Each
$3,443.46
- RS Stock No. 0842423
- Mfr. Part No. DGS-1530-28P/E
Each
$3,220.26











