D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-424
- Mfr. Part No.:
- DGS-1530-28P/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$3,557.19
(exc. GST)
$3,912.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,557.19 |
*price indicative
- RS Stock No.:
- 842-424
- Mfr. Part No.:
- DGS-1530-28P/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart Switch | |
| Network Speed | 1000Mbps | |
| Model Number | DGS-1530-28P | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | VCCI | |
| Height | 44mm | |
| Depth | 250mm | |
| Width | 440mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Smart Switch | ||
Network Speed 1000Mbps | ||
Model Number DGS-1530-28P | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals VCCI | ||
Height 44mm | ||
Depth 250mm | ||
Width 440mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link Switch is a Power over Ethernet (PoE) device designed for efficient and reliable network management, delivering seamless connectivity for critical applications.
Supports up to 30W per PoE port for devices like IP cameras and VoIP phones
Features 48 x 10/100/1000 Mbps ports for high-speed data transmission
Offers a switching capacity of 128 Gbps, ensuring robust performance
Includes Advanced security features such as IP-MAC-Port Binding and DoS attack prevention
- RS Stock No. 0842423
- Mfr. Part No. DGS-1530-28P/E
Each
$3,220.26
- RS Stock No. 0842426
- Mfr. Part No. DGS-1530-28SC/E
Each
$3,302.67
- RS Stock No. 0842428
- Mfr. Part No. DGS-1530-28SC/B
Each
$3,443.46
- RS Stock No. 0842425
- Mfr. Part No. DGS-1530-28S/E
Each
$3,117.20











