Wurth Elektronik M4 Spacer Stud, 5 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 176-8400
- Distrelec Article No.:
- 304-24-274
- Mfr. Part No.:
- 971050471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 770 unit(s) ready to ship from another location
- Plus 990 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.372 | $13.72 | - |
| 630 - 1240 | $1.334 | $13.34 | 2% |
| 1250 + | $1.32 | $13.20 | 3% |
*price indicative
- RS Stock No.:
- 176-8400
- Distrelec Article No.:
- 304-24-274
- Mfr. Part No.:
- 971050471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 8mm | |
| Length | 5mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Outside Diameter | 7mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 8mm | ||
Length 5mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Outside Diameter 7mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 5mm Length, Hex Size 7mm - 971050471
This spacer stud is a hex-shaped, zinc-plated steel fastener designed to provide threaded separation between components in assemblies. It functions as a short male/female threaded stand-off suitable for creating fixed spacing and secure mechanical joins where corrosion-resistant plating and a Compact form are required. The component is intended for use in environments where controlled insulating gaps or component clearance are needed.
Features and Benefits:
• M4 thread on one end for secure mechanical connection
• M4 thread on opposite end to accept mating fasteners
• Zinc plating resists mild corrosion in indoor settings
• Hex profile allows torque application with standard tools
• Compact overall length gives minimal standoff height
• M4 thread on opposite end to accept mating fasteners
• Zinc plating resists mild corrosion in indoor settings
• Hex profile allows torque application with standard tools
• Compact overall length gives minimal standoff height
Applications
• Suitable for PCB mounting with threaded spacing
• Ideal for stacked assemblies requiring male/female joins
• Used with metal panels needing insulated separation
• Can be used for mounting small modules in enclosures
• Used for mechanical fixing where a low profile is required
• Ideal for stacked assemblies requiring male/female joins
• Used with metal panels needing insulated separation
• Can be used for mounting small modules in enclosures
• Used for mechanical fixing where a low profile is required
What materials are used in its construction?
It is manufactured from steel with a zinc-plated finish.
How is torque applied during installation?
The hex form permits use of a 7mm across-flats spanner for tightening.
What threaded interfaces does it provide?
Both ends provide M4 threading to accept M4 fasteners.
What are the external dimensional references important for fit?
The outside dimension corresponds to a 7mm across-flats hex profile.
Is it suitable where regulatory restrictions apply?
It complies with RoHS and REACH requirements and aligns with JEDEC JS709B and IEC 61249-2-21 standards.
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
