D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-428
- Mfr. Part No.:
- DGS-1530-28SC/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$3,443.46
(exc. GST)
$3,787.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,443.46 |
*price indicative
- RS Stock No.:
- 842-428
- Mfr. Part No.:
- DGS-1530-28SC/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart Switch | |
| Network Speed | 1000Mbps | |
| Model Number | DGS-1530-28SC | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 20 | |
| Standards/Approvals | VCCI | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 210mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Smart Switch | ||
Network Speed 1000Mbps | ||
Model Number DGS-1530-28SC | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 20 | ||
Standards/Approvals VCCI | ||
Height 44mm | ||
Width 440mm | ||
Depth 210mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link stackable smart managed switch delivers robust performance and reliability tailored for Metro Ethernet and campus networks. It seamlessly integrates multiple interfaces, ensuring high-speed data transfer and comprehensive management.
Supports up to 128 Gbps switching capacity for enhanced data flow
Features 24 x 10/100/1000 Mbps ports for versatile connectivity
Includes 4 x 10G SFP+ ports to boost bandwidth capacity
Provides 1.5 MB packet buffer for efficient data handling
- RS Stock No. 0842426
- Mfr. Part No. DGS-1530-28SC/E
Each
$3,302.67
- RS Stock No. 0842425
- Mfr. Part No. DGS-1530-28S/E
Each
$3,117.20
- RS Stock No. 0842424
- Mfr. Part No. DGS-1530-28P/B
Each
$3,557.19
- RS Stock No. 0842423
- Mfr. Part No. DGS-1530-28P/E
Each
$3,220.26












