Wurth Elektronik Spacer Stud M4, 25 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 205-2981
- Distrelec Article No.:
- 304-24-278
- Mfr. Part No.:
- 971250471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.85
(exc. GST)
$13.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 850 unit(s) shipping from 02 November 2026
- Plus 2,200 unit(s) shipping from 06 November 2026
- Plus 1,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.185 | $11.85 |
| 130 - 240 | $1.168 | $11.68 |
| 250 + | $1.145 | $11.45 |
*price indicative
- RS Stock No.:
- 205-2981
- Distrelec Article No.:
- 304-24-278
- Mfr. Part No.:
- 971250471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 8mm | |
| Length | 25mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 9mm | |
| Outside Diameter | 4mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 8mm | ||
Length 25mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 9mm | ||
Outside Diameter 4mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
Wurth Elektronik Spacer Stud, 4mm Outside Diameter, 8mm Stud Length - 971250471
This spacer stud provides a compact, double-threaded joining solution for assemblies where controlled separation between components is required. It comprises a hex-shaped steel body with a gloss zinc finish and combines a male and female threaded Interface to link parts while resisting surface corrosion. The component is suited to mechanical and Electronic Assembly contexts where a short threaded engagement and a hex drive access are needed.
Features and Benefits:
• Hexagonal profile allows secure wrench engagement
• Dual M4 threads enable direct M4 to M4 coupling
• Gloss zinc surface reduces corrosion in general environments
• Female/male configuration permits reversible connection options
• Steel construction supports mechanical fastening loads
• Dual M4 threads enable direct M4 to M4 coupling
• Gloss zinc surface reduces corrosion in general environments
• Female/male configuration permits reversible connection options
• Steel construction supports mechanical fastening loads
Applications
• Suitable for standoff spacing in Compact electronic builds
• Ideal for linking panels requiring removable joins
• Used with small assemblies needing a hex drive
• Can be used for mounting where short thread engagement is needed
• Ideal for linking panels requiring removable joins
• Used with small assemblies needing a hex drive
• Can be used for mounting where short thread engagement is needed
What threading combination does it provide?
It features M4 threads on both ends allowing M4 to M4 double-threaded connections.
What tooling is required to tighten or loosen it?
A 7mm across-flats spanner or wrench engages the hex shape for installation.
How deep can a screw engage into the female end?
The internal cavity accepts a screw to a depth of 9mm providing defined engagement length.
What overall length should be allowed for in an assembly?
The component measures 25mm overall so design clearances must accommodate that length.
Related links
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
