D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-423
- Mfr. Part No.:
- DGS-1530-28P/E
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$3,220.26
(exc. GST)
$3,542.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,220.26 |
*price indicative
- RS Stock No.:
- 842-423
- Mfr. Part No.:
- DGS-1530-28P/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 24 | |
| Model Number | DGS-1530-28P | |
| Depth | 250mm | |
| Standards/Approvals | VCCI | |
| Width | 440mm | |
| Height | 44mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 24 | ||
Model Number DGS-1530-28P | ||
Depth 250mm | ||
Standards/Approvals VCCI | ||
Width 440mm | ||
Height 44mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link switch offers Advanced networking capabilities, providing a powerful solution for Power over Ethernet deployment, ensuring devices like IP cameras and VoIP phones receive reliable power and connectivity.
Delivers up to 30W per port for efficient Power over Ethernet
Supports Advanced security features such as IP-MAC-Port Binding
Provides frequent high availability with redundant power supply support
Incorporates enhanced 6 kV surge protection on all Ethernet ports
- RS Stock No. 0842424
- Mfr. Part No. DGS-1530-28P/B
Each
$3,557.19
- RS Stock No. 0842425
- Mfr. Part No. DGS-1530-28S/E
Each
$3,117.20
- RS Stock No. 0842426
- Mfr. Part No. DGS-1530-28SC/E
Each
$3,302.67
- RS Stock No. 0842428
- Mfr. Part No. DGS-1530-28SC/B
Each
$3,443.46











