Schneider Electric LC1D Contactor, 48V ac Coil, 4-Pole, 25 A, 1.56 W 48V ac, 4 NO, 690V ac
- RS Stock No.:
- 608-9891
- Mfr. Part No.:
- LC1DT25E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$375.89
(exc. GST)
$413.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $375.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 608-9891
- Mfr. Part No.:
- LC1DT25E7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 1.56W | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate, Rail Mount | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 48V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, EAC, CCC, CSA, UL, RoHS | |
| Width | 45mm | |
| Depth | 90mm | |
| Length | 85mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 1.56W | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate, Rail Mount | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 48V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, EAC, CCC, CSA, UL, RoHS | ||
Width 45mm | ||
Depth 90mm | ||
Length 85mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
Schneider Electric LC1D Series Contactor, 25A Contact Current, 48V Control Circuit Voltage - LC1DT25E7
Features & Benefits
• 25A operational current supports moderate power circuits
• 4 NO poles enable simultaneous multi-phase switching
• Screw clamp terminals permit secure conductor connections
• Plate and rail mounting offers flexible panel installation
• 1 NO and 1 NC auxiliary contact provides signalling versatility
Applications
• Ideal for industrial motor starters with AC-1 duty requirements
• Used with control panels requiring Compact 4-pole switching devices
• Can be used for automation logic signalling via auxiliary contacts
What are the electrical endurance expectations for continuous use?
How does the unit behave under short-time fault conditions?
What are the thermal and environmental operating limits?
Are there specific connection and torque requirements for safe installation?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 48V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 48V ac 300V
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 48V ac 690V ac
