Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-461
- Mfr. Part No.:
- EKI-7712G-4FI-BE
- Brand:
- Advantech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,666.04
(exc. GST)
$2,932.64
(inc. GST)
- RS Stock No.:
- 715-461
- Mfr. Part No.:
- EKI-7712G-4FI-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 13 | |
| Product Type | Managed Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Ethernet Switch | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 1 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 4 | |
| Depth | 105mm | |
| Height | 152mm | |
| Standards/Approvals | UL 61010 | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 13 | ||
Product Type Managed Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed Ethernet Switch | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 1 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 4 | ||
Depth 105mm | ||
Height 152mm | ||
Standards/Approvals UL 61010 | ||
Width 74mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch delivers superior performance for mission-critical infrastructure such as railway trackside and traffic control. This high-capacity solution ensures robust data handling with wide temperature resilience and Advanced redundancy, providing reliable connectivity in extreme industrial conditions.
Eight Gigabit ports and four SFP slots
X-Ring Pro for recovery under 20ms
Operating temperature from -40 to 75°C
NEMA TS2 and EN50121-4 certified hardware
Related links
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed 6 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:9728 Managed 28 Port Ethernet Switch

