Hirschmann Managed 12 Port Ethernet Switch
- RS Stock No.:
- 245-6904
- Mfr. Part No.:
- BRS50-00122Q2Q-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Subtotal (1 unit)*
$7,967.52
(exc. GST)
$8,764.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,967.52 |
*price indicative
- RS Stock No.:
- 245-6904
- Mfr. Part No.:
- BRS50-00122Q2Q-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 12 | |
| Desktop/Rack Mount | Rack | |
| Height | 138mm | |
| Depth | 115mm | |
| Width | 73mm | |
| Standards/Approvals | CE, EN, EN 62368-1, FCC | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 12 | ||
Desktop/Rack Mount Rack | ||
Height 138mm | ||
Depth 115mm | ||
Width 73mm | ||
Standards/Approvals CE, EN, EN 62368-1, FCC | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 12W Power Consumption, 570g Weight - BOBCAT Series - BRS50-00122Q2Q-STCY99HHSESXX.X.XX
Buckle up and prepare for boosted bandwidth with this Ethernet switch from Belden Hirschmann. It has 12 RJ45 ports to improve your connectivity and make automated operations plain sailing. You can move data in double-quick time thanks to its 1000 to 2500Mbit/s transmission speed. DIN rail compatibility makes mounting a simple task, so installation's not an uphill battle.
Features & Benefits
• 570g weight doesn't add unnecessary load to your system
• Compact dimensions of 73 (W) x 138 (H) x 115mm (D) mean it's a space-efficient choice for use in tight areas
• IP30 rating ensures it's protected from tools and wires over 2.5mm in size
• 12W power consumption makes it an energy-efficient option
Applications
• Industrial automation
• Telecoms industry
• Design studios
Can I use this assembly in harsh environments?
Yes. This unit operates in a temperature range between 0°C and +60°C, so it's suitable for use in challenging settings.
Related links
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Hirschmann Managed Switch 20 Port Ethernet Switch
- Hirschmann Managed 24 Port Ethernet Switch
- Hirschmann Managed 6 Port Ethernet Switch
- Hirschmann Managed 10 Port Ethernet Switch
- Hirschmann Managed Switch 6 Port Ethernet Switch
- Hirschmann Managed 16 Port Ethernet Switch
