Schneider Electric MCSESM093F1CS0 Managed Switch 9 Port Network Switch
- RS Stock No.:
- 654-068
- Mfr. Part No.:
- MCSESM093F1CS0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,488.35
(exc. GST)
$3,837.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,488.35 |
*price indicative
- RS Stock No.:
- 654-068
- Mfr. Part No.:
- MCSESM093F1CS0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Network Switch | |
| Number of Ports | 9 | |
| Switch Type | Managed Switch | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | MCSESM093F1CS0 | |
| Standards/Approvals | EN/IEC 62368-1, RCM, RoHS, UL, CE, DNV-GL, EN/IEC 61131 | |
| Height | 138mm | |
| Depth | 111mm | |
| Width | 57mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Network Switch | ||
Number of Ports 9 | ||
Switch Type Managed Switch | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number MCSESM093F1CS0 | ||
Standards/Approvals EN/IEC 62368-1, RCM, RoHS, UL, CE, DNV-GL, EN/IEC 61131 | ||
Height 138mm | ||
Depth 111mm | ||
Width 57mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Modicon Managed Switch is a sophisticated Ethernet TCP/IP managed switch designed for seamless network operation and superior performance. With eight copper ports and one fiber optic port, it efficiently connects devices while supporting robust communication protocols, including SSH, HTTP, and SNMP. Built for versatility, this switch accommodates unlimited cascading and advanced cybersecurity measures, ensuring the integrity of your network. Its compact design enables easy mounting on a 35 mm DIN rail, making it an ideal solution for various industrial networking requirements.
Supports Ethernet TCP/IP, ensuring high compatibility with various devices
Features advanced cybersecurity options, including IP and MAC-based port security
Allows flexible device connections through eight copper and one fiber optic port
Excellent diagnostic capabilities with local signalling and alarm outputs for critical events
Designed for easy configuration via a user-friendly web server interface
Durable design with an IP30 rating and operational temperature of 0 to 60 °C
Efficient power management with a broad voltage range of 9.6 to 32 V DC
Facilitates redundancy for network reliability with features like HiPER ring and RSTP
Compliant with multiple directives and standards, ensuring product safety and reliability
Constructed with a focus on sustainability, featuring packaging made with recycled materials
Related links
- Schneider Electric MCSESM093F1CU0 Managed Switch 9 Port Network Switch
- Siemens Managed Switch 9 Port Network Switch
- Siemens SCALANCE XC206-2 Managed Switch 9 Port Network Switch Power Over Ethernet
- Siemens Managed 9 Port Network Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Network Switch Power Over Ethernet
- Schneider Electric MCSESM053F1CS0 Managed Switch 5 Port Network Switch
- Schneider Electric MCSESM103F2CS1H Managed Switch 10 Port Network Switch
