Schneider Electric MCSESM093F1CU0 Managed Switch 9 Port Network Switch

Subtotal (1 unit)*

$3,131.98

(exc. GST)

$3,445.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,131.98

*price indicative

RS Stock No.:
653-942
Mfr. Part No.:
MCSESM093F1CU0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports

9

Product Type

Network Switch

Switch Type

Managed Switch

Network Speed

100Mbps

Model Number

MCSESM093F1CU0

Number of RJ-45 Ports

8

Depth

117mm

Standards/Approvals

RCM, CE, DNV-GL, EN/IEC 61131, EN/IEC 62368-1, RoHS, UL

Width

73mm

Height

143mm

COO (Country of Origin):
DE
The Schneider Electric Modicon managed switch is a robust Ethernet TCP/IP managed switch designed to enhance networking capabilities with 8 copper ports and 1 fibre optic port. This versatile device facilitates seamless data transmission and management in industrial environments, supporting critical protocols including SSH, HTTP, and SNMP. Engineered for cybersecurity, it incorporates various access controls and security features, ensuring secure data transmission. Ideal for applications requiring extensive networking, the switch supports up to an unlimited number of cascading switches, making it an excellent choice for scalable network solutions while maintaining high performance and reliability.

Supports communication protocols including Ethernet TCP/IP, SSH, and SNMP for versatile connectivity

Equipped with 8 copper ports and 1 fibre optic port, providing flexible connectivity options

Maximum cascading switches is unlimited, allowing for expansive network configurations

Enhanced cybersecurity features include port hardening, IP and MAC-based port security

Configuration can be easily managed via a web server, simplifying user interaction

Integrated connection types like Duplex SC fibre optic and shielded RJ45 for reliable performance

Power consumption is optimised at 7 W, ensuring energy efficiency

Compact design with dimensions suited for standard 35 mm DIN rail mounting

Meets various international standards and directives for safety and efficiency, including CE and UL certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy