Siemens Managed 9 Port Network Switch

Subtotal (1 unit)*

$6,407.96

(exc. GST)

$7,048.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,407.96

*price indicative

RS Stock No.:
253-7327
Mfr. Part No.:
6AG12062BS007AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

9

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

No

Network Speed

1000Mbps

Number of RJ-45 Ports

6

Number of SFP Ports

2

Standards/Approvals

EN, CE, IEC, RoHS

Width

60mm

Height

147mm

Depth

125mm

COO (Country of Origin):
DE
The Siemens SIPLUS NET SCALANCE XC206-2SFP based on 6GK5206-2BS00-2AC2 with conformal coating. It has manageable layer 2 IE switch, 6 10/100 Mbps RJ45 ports; 2 100/1000 Mbps SFP and 1 console port. Diagnostics LEDs redundant power supply temperature range -40 °C to +70 °C.

PROFINET IO device

Ethernet/IP-compliant

C-Plug slot

Assembly: DIN rail/S7 mounting rail wall redundancy functions office features (RSTP, VLAN, etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy