Schneider Electric MCSESM053F1CS0 Managed Switch 5 Port Network Switch
- RS Stock No.:
- 653-836
- Mfr. Part No.:
- MCSESM053F1CS0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,127.99
(exc. GST)
$2,340.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,127.99 |
*price indicative
- RS Stock No.:
- 653-836
- Mfr. Part No.:
- MCSESM053F1CS0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Switch Type | Managed Switch | |
| Network Speed | 100Mbps | |
| Model Number | MCSESM053F1CS0 | |
| Number of RJ-45 Ports | 4 | |
| Height | 138mm | |
| Depth | 111mm | |
| Standards/Approvals | RCM, EN/IEC 62368-1, EN/IEC 61131, RoHS, CE, DNV-GL, UL | |
| Width | 57mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Switch Type Managed Switch | ||
Network Speed 100Mbps | ||
Model Number MCSESM053F1CS0 | ||
Number of RJ-45 Ports 4 | ||
Height 138mm | ||
Depth 111mm | ||
Standards/Approvals RCM, EN/IEC 62368-1, EN/IEC 61131, RoHS, CE, DNV-GL, UL | ||
Width 57mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Modicon managed switch is specifically designed for robust and efficient networking functionalities. This Ethernet TCP/IP managed switch features a versatile configuration, supporting four copper ports and one single-mode fibre optic port. Ideal for both industrial and enterprise environments, this device ensures smooth and secure communication through various protocols such as SSH, HTTPS, and SNMP. With built-in cybersecurity measures like port hardening and IP-based port security, users can feel confident in the reliability of their communications. Its exceptional design also allows for seamless cascading of an unlimited number of switches, promoting scalability in network setups.
Dual colour LED indicators provide instant visual status updates for power and device diagnostics
Supports a maximum cable distance of 100 m for copper cabling and 32.5 km for fibre optic, ensuring extensive connectivity options
Incorporates advanced redundancy features such as RSTP and link aggregation for enhanced network reliability
Environmentally conscious design featuring packaging made from recycled materials, aligning with sustainability efforts
Integrated connection types including duplex SC fibre optic and shielded RJ45 for optimal performance and protection
Compatibility with various protocols for a comprehensive approach to network management, including MULTICAST filtering and IGMP Snooping
Built-in power supply fault alarms and diagnostics assist in proactive network maintenance
Compact size with DIN rail mounting support, allowing for flexible installation in diverse locations
Related links
- Hirschmann Managed Switch 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Managed Switch
- Schneider Electric MCSESM053F1CU0 Managed 5 Port Network Switch
- Trendnet TPE-B541 Managed Switch 5 Port Switch Power Over Ethernet
- MOXA Managed Switch 5 Port Ethernet Switch Power Over Ethernet
- Exsys EX-62020 Gigabit Ethernet Switch 5 Port Network Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 5 Port Managed Switch Power Over Ethernet
- Network Switches
