Schneider Electric MCSESM103F2CS1H Managed Switch 10 Port Network Switch
- RS Stock No.:
- 655-195
- Mfr. Part No.:
- MCSESM103F2CS1H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,558.69
(exc. GST)
$5,014.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,558.69 |
*price indicative
- RS Stock No.:
- 655-195
- Mfr. Part No.:
- MCSESM103F2CS1H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 10 | |
| Product Type | Network Switch | |
| Switch Type | Managed Switch | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | MCSESM103F2CS1H | |
| Standards/Approvals | UL, RoHS, RCM, EN/IEC 62368-1, EN/IEC 61131, DNV-GL, CE | |
| Height | 143mm | |
| Depth | 118mm | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 10 | ||
Product Type Network Switch | ||
Switch Type Managed Switch | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number MCSESM103F2CS1H | ||
Standards/Approvals UL, RoHS, RCM, EN/IEC 62368-1, EN/IEC 61131, DNV-GL, CE | ||
Height 143mm | ||
Depth 118mm | ||
Width 73mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Modicon extended managed switch is engineered for exceptional performance in harsh environments. With eight copper ports and two fibre optic ports, it facilitates reliable Ethernet TCP/IP communication. Built to withstand temperatures ranging from -40 to 70 °C, this managed switch ensures seamless connectivity even in severe conditions. The product's robust cybersecurity features, including port hardening and RADIUS assignment, safeguard network integrity, making it an ideal choice for critical infrastructure applications. Designed with ease of use in mind, it supports convenient web-based configuration and advanced features like IGMP Snooping and multicast filtering for effective data stream management.
Supports eight 10/100BASE-TX copper ports and two 100BASE-FX fibre optic ports
Delivers unlimited cascading capabilities for extensive network design
Integrates advanced cybersecurity measures to protect against potential threats
Facilitates web server configuration for user-friendly network management
Includes VLAN support, enhancing network segmentation and efficiency
Operates efficiently within a wide supply voltage range of 9.6V to 32V DC
Robust build with IP30 protection, ensuring durability in challenging conditions
Equipped with dual colour LEDs to provide clear status indicators
Designed for easy DIN rail mounting, optimising installation space
Environmental compliance with directives like 2014/35/EU and 2014/30/EU
Related links
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Ethernet Switch
- Schneider Electric MCSESM103F2CS0 Managed 10 Port Network Switch
- Murrelektronik Limited Xelity Managed 10 Port Network Switch
- Siemens Managed 10 Port Network Switch Power Over Ethernet
- Hirschmann Managed Switch 10 Port Ethernet Switch
- Schneider Electric MCSESM103F2CU0 Managed 10 Port Network Switch
- Schneider Electric MCSESM103F2CU1 Managed 10 Port Network Switch
- Planet GS-5220-8UP2T2X Managed Switch 10 Port RJ45 Power Over Ethernet
