Trendnet TI-G5062 Unmanaged 6 Port Switch
- RS Stock No.:
- 649-676
- Mfr. Part No.:
- TI-G5062
- Brand:
- Trendnet
Subtotal (1 unit)*
$380.38
(exc. GST)
$418.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.38 |
*price indicative
- RS Stock No.:
- 649-676
- Mfr. Part No.:
- TI-G5062
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Switch | |
| Number of Ports | 6 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 4 | |
| Model Number | TI-G5062 | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 98mm | |
| Depth | 98mm | |
| Height | 120mm | |
| Standards/Approvals | Shock (IEC 60068-2-27), IEEE 802.3, Freefall (IEC 60068-2-32), IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, FCC, CE, IEEE 802.3ae, IEEE 802.3ab, Vibration (IEC 60068-2-6), LVD | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Switch | ||
Number of Ports 6 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 4 | ||
Model Number TI-G5062 | ||
Desktop/Rack Mount DIN Rail | ||
Width 98mm | ||
Depth 98mm | ||
Height 120mm | ||
Standards/Approvals Shock (IEC 60068-2-27), IEEE 802.3, Freefall (IEC 60068-2-32), IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, FCC, CE, IEEE 802.3ae, IEEE 802.3ab, Vibration (IEC 60068-2-6), LVD | ||
- COO (Country of Origin):
- TW
The Trendnet 6-Port Industrial 2.5G DIN-Rail Switch is designed for demanding network environments. This robust switch features an IP50-rated metal enclosure, ensuring reliability in harsh conditions including extreme temperatures ranging from -40° to 75° C. Equipped with four 2.5G ports and two 10G SFP+ ports, it caters to both high-speed device connections and long-distance fibre applications. Its rugged design allows it to withstand significant vibration and shock, making it an ideal choice for industrial settings. With redundant power inputs and an alarm output for power failures, this switch enhances operational uptime significantly, keeping your network robust and efficient. Additionally, it supports a wide array of features that improve performance, including Jumbo Frame support and auto-negotiation capabilities.
Supports multiple power inputs for enhanced reliability
Designed to minimise downtime with built-in overload current protection
Compatible for both DIN-Rail and wall mounting for versatile installation options
Alarm relay facilitates immediate alerts upon power failure
Offers increased packet handling capacity for improved network performance
Ensures compliance with industrial electromagnetic standards for safety
Low power consumption enhances energy efficiency during operation
Features LED indicators for easy monitoring of port status
Related links
- Trendnet TI-BG50611 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-G50611 Network 6 Port Switch
- Trendnet TPE-S50 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-PG62 Network 6 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet 6 Port Network Switch
- MOXA RM-G4000-2SSC4TX Network 6 Port PoE Injector
- MOXA RM-G4000-6MST Network 6 Port PoE Injector
- MOXA RM-G4000-4MSC2TX Network 6 Port PoE Injector
