Trendnet TI-G160I Managed 16 Port Switch
- RS Stock No.:
- 649-674
- Mfr. Part No.:
- TI-G160I
- Brand:
- Trendnet
Subtotal (1 unit)*
$895.15
(exc. GST)
$984.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $895.15 |
*price indicative
- RS Stock No.:
- 649-674
- Mfr. Part No.:
- TI-G160I
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 16 | |
| Model Number | TI-G160I | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 160mm | |
| Depth | 120mm | |
| Height | 120mm | |
| Standards/Approvals | Freefall (IEC 60068-2-32), Shock (IEC 60068-2-27), FCC, Vibration (IEC 60068-2-6), CE | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 16 | ||
Model Number TI-G160I | ||
Desktop/Rack Mount DIN Rail | ||
Width 160mm | ||
Depth 120mm | ||
Height 120mm | ||
Standards/Approvals Freefall (IEC 60068-2-32), Shock (IEC 60068-2-27), FCC, Vibration (IEC 60068-2-6), CE | ||
- COO (Country of Origin):
- TW
The Trendnet 16-Port Industrial Gigabit L2 Managed DIN-Rail Switch is a highly advanced networking solution specifically engineered for industrial environments. Encased in a robust IP30 rated metal housing, this switch ensures superior durability against harsh conditions while delivering a remarkable 32Gbps switching capacity. It empowers users to seamlessly connect up to sixteen devices, facilitating high-speed gigabit connections for enhanced network performance. Designed to operate within an extensive temperature range of -40° to 75° C, it is perfectly suited for installations where temperature extremes are common. With advanced traffic management features and SNMP monitoring support, this device provides comprehensive network management capabilities, making it an excellent choice for small to medium-sized business networks seeking reliability and performance.
Supports advanced traffic management protocols for efficient data handling
Equipped with redundant power inputs for uninterrupted operation
DIN-rail mounting bracket included for versatile installation options
Capable of operating in extreme temperature conditions for industrial reliability
Shock and vibration resistant design enhances durability in rugged settings
Offers comprehensive monitoring solutions for proactive network management
Facilitates bandwidth control per port to optimise traffic flow
Includes jumbo frame support for improved performance in data-intensive applications
Related links
- Siemens Managed 16 Port Network Switch
- RS PRO Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Ethernet Switch
- WAGO Managed 16 Port Industrial Ethernet Switch
- Weidmüller Managed 16 Port Network Switch
- Phoenix Contact Managed 16 Port Ethernet Switch
- N-Tron Managed 16 Port Ethernet Switch
