Trendnet TPE-S50 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-628
- Mfr. Part No.:
- TPE-S50
- Brand:
- Trendnet
Subtotal (1 unit)*
$94.56
(exc. GST)
$104.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $94.56 |
*price indicative
- RS Stock No.:
- 649-628
- Mfr. Part No.:
- TPE-S50
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TPE-S50 | |
| Height | 28mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3x, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, FCC, CE | |
| Width | 140mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount Desktop | ||
Model Number TPE-S50 | ||
Height 28mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3x, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, FCC, CE | ||
Width 140mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- CN
The Trendnet 6-Port Fast Ethernet PoE+ Switch is designed to seamlessly deliver both data and power to your Power over Ethernet devices through existing Ethernet cables. This robust and reliable switch caters perfectly to environments requiring high-speed networking, thanks to its impressive 1.2Gbps switching capacity. With a secure metal housing, it not only ensures durability but also presents a sleek, compact design that fits neatly into any workspace. Supporting both PoE and PoE+ standards, it features 4 Fast Ethernet PoE+ ports, making it ideal for connecting devices like IP cameras, VoIP phones, and access points. The fanless operation guarantees a silent experience, making it particularly suitable for quiet locations. Enjoy the peace of mind offered by its lifetime warranty while benefiting from an effortless plug-and-play installation experience.
Provides reliable connectivity for essential network devices
Compact design is perfect for desktop or wall-mounted installations
Fanless technology ensures silent operation in sensitive environments
Designed with a sturdy metal casing for longevity and durability
LED indicators offer clear visual feedback on port status
Capable of supporting both PoE and PoE+ devices seamlessly
Accommodates a wide range of operating temperatures for versatility
Goal-oriented design tailored to meet the demands of modern networking
Related links
- Trendnet TI-BG50611 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-PG62 Network 6 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG80g Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG44G Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG83 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-318GI Network 2 Port Switch Power Over Ethernet
- Trendnet TPE-S44 Network 8 Port Switch Power Over Ethernet
