Trendnet TEG-3182WS Managed 18 Port Ethernet Switch
- RS Stock No.:
- 649-651
- Mfr. Part No.:
- TEG-3182WS
- Brand:
- Trendnet
Subtotal (1 unit)*
$639.40
(exc. GST)
$703.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $639.40 |
*price indicative
- RS Stock No.:
- 649-651
- Mfr. Part No.:
- TEG-3182WS
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TEG-3182WS | |
| Switch Type | Managed | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Compatible USB Cable Version | No | |
| Depth | 140 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 44 mm | |
| Network Speed | 2.5 Gbps | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | CE, FCC, UL | |
| Width | 440 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TEG-3182WS | ||
Switch Type Managed | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Compatible USB Cable Version No | ||
Depth 140 mm | ||
Desktop/Rack Mount Rack | ||
Height 44 mm | ||
Network Speed 2.5 Gbps | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 2 | ||
Standards/Approvals CE, FCC, UL | ||
Width 440 mm | ||
- COO (Country of Origin):
- TW
The Trendnet 18-Port Multi-Gig Web Smart Switch is engineered to elevate the connectivity of small to medium-sized business networks. With 16 high-speed 2.5G RJ-45 ports and 2 dedicated 10G SFP+ ports, it delivers exceptional performance, enhancing data transfer capabilities without the need for extensive upgrades to existing infrastructure. The intuitive, web-based management interface provides seamless oversight, allowing users to configure and monitor network settings with ease. Additionally, the switch supports advanced L2+ features such as VLANs, QoS, and LACP, making it a robust solution for businesses seeking to optimise their network efficiency. Designed with a fanless architecture, it operates silently, ideal for office environments. Backed by a lifetime warranty, this switch not only meets today's networking demands but also promises enduring reliability.
Equipped with multiple high-speed ports for enhanced data transfer
Remote management capabilities through TRENDnet Hive for increased flexibility
Supports IPv6 for future-proofing your network
Efficient bandwidth control allows tailored data flow per port
Features a robust metal housing suitable for rack-mount installations
Intuitive access control settings enhance network security
Integrated diagnostic tools aid in troubleshooting network issues
Dynamic LACP ensures optimal link aggregation for greater throughput
Related links
- Trendnet Managed, Smart 18 Port Power Over Ethernet
- Trendnet Managed, Smart 28 Port
- Trendnet Managed, Smart 12 Port
- Trendnet Managed, Smart 28 Port Power Over Ethernet
- Trendnet Managed, Smart 5 Port Power Over Ethernet
- Trendnet Managed, Smart 12 Port Power Over Ethernet
- Trendnet Managed, Smart 20 Port Power Over Ethernet
- Trendnet TPE-5048WS Managed, Smart 52 Port Smart Switch Power Over Ethernet
