Trendnet TEG-7124WS Managed 12 Port
- RS Stock No.:
- 649-653
- Mfr. Part No.:
- TEG-7124WS
- Brand:
- Trendnet
Subtotal (1 unit)*
$946.32
(exc. GST)
$1,040.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $946.32 |
*price indicative
- RS Stock No.:
- 649-653
- Mfr. Part No.:
- TEG-7124WS
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TEG-7124WS | |
| Switch Type | Managed | |
| Number of Ports | 12 | |
| Power Over Ethernet | No | |
| Compatible USB Cable Version | No | |
| Depth | 230 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 44 mm | |
| Network Speed | 10 Gbps | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE, FCC, UL | |
| Width | 325 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TEG-7124WS | ||
Switch Type Managed | ||
Number of Ports 12 | ||
Power Over Ethernet No | ||
Compatible USB Cable Version No | ||
Depth 230 mm | ||
Desktop/Rack Mount Rack | ||
Height 44 mm | ||
Network Speed 10 Gbps | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE, FCC, UL | ||
Width 325 mm | ||
- COO (Country of Origin):
- TW
The Trendnet 12-Port 10G Web Smart Switch represents an exceptional blend of performance and reliability tailored for small to medium-sized businesses. This managed switch is engineered to facilitate seamless data flow with its robust eight 10GBASE-T Ethernet ports and four 10G SFP+ ports, perfect for high-speed fibre network connections. Its easy-to-use web-based management interface simplifies network management tasks, enabling efficient traffic prioritisation and segmentation. Whether you're deploying advanced traffic management features, enhancing VoIP performance through dedicated VLANs, or utilising IPv6 capabilities, this switch is designed to evolve with your growing network demands. With a commitment to reliability, it boasts a lifetime warranty, ensuring that your infrastructure remains supported.
Supports both IPv4 and IPv6 configurations for future-proof networking
Offers comprehensive access control features to enhance network security
Facilitates dynamic link aggregation to optimise connections between switches
Includes multicast and IGMP snooping features for optimal surveillance system performance
Capable of advanced traffic management with queue scheduling options
Easily integrates into existing network architectures with rackmount brackets included
Provides a convenient cable diagnostic test to support troubleshooting efforts
Boasts switching capacity to manage increasing data traffic demands with ease
Features multiple monitoring solutions for maximum administrative oversight
Related links
- Trendnet Managed, Smart 12 Port Power Over Ethernet
- Trendnet Managed, Smart 28 Port
- Trendnet Managed, Smart 18 Port
- Trendnet Managed, Smart 28 Port Power Over Ethernet
- Trendnet Managed, Smart 5 Port Power Over Ethernet
- Trendnet Managed, Smart 18 Port Power Over Ethernet
- Trendnet Managed, Smart 20 Port Power Over Ethernet
- Trendnet TPE-7124SBF Smart, Managed 12 Port Network Switch Power Over Ethernet
