Trendnet TEG-30284 Managed 28 Port Ethernet Switch
- RS Stock No.:
- 649-650
- Mfr. Part No.:
- TEG-30284
- Brand:
- Trendnet
Subtotal (1 unit)*
$409.22
(exc. GST)
$450.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $409.22 |
*price indicative
- RS Stock No.:
- 649-650
- Mfr. Part No.:
- TEG-30284
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TEG-30284 | |
| Switch Type | Managed | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Compatible USB Cable Version | No | |
| Depth | 140 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 44 mm | |
| Network Speed | 10 Gbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE/FCC | |
| Width | 440 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TEG-30284 | ||
Switch Type Managed | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Compatible USB Cable Version No | ||
Depth 140 mm | ||
Desktop/Rack Mount Rack | ||
Height 44 mm | ||
Network Speed 10 Gbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE/FCC | ||
Width 440 mm | ||
- COO (Country of Origin):
- TW
The Trendnet 28-Port Gigabit Web Smart Switch with 10G SFP+ slots from trendnet is designed to elevate the networking capabilities of small to medium-sized businesses. Offering a robust combination of high-speed performance and advanced management features, this switch ensures seamless data traffic management while enhancing network security. With a fanless design, it operates quietly, making it ideal for quiet office environments. Its web-based management interface simplifies configuration and monitoring, empowering users to optimise their network efficiently. The inclusion of L2+ features, such as VLAN support and QoS, addresses expanding networking demands, ensuring minimal latency for critical applications like VoIP and video streaming. Enhance your network's efficiency and future-ready it with IPv6 support, all encapsulated in a durable, rack-mountable chassis that fits neatly into your network infrastructure.
Offers 24 Gigabit ports for extensive device connectivity
Equipped with four dedicated 10G SFP+ slots for high-speed networking
Supports Layer 2+ managed switch features for efficient traffic control
Provides bandwidth control to prioritise critical network traffic
Includes advanced security features such as Dynamic ARP inspection
Enables VLAN configuration to segment and isolate network traffic
Facilitates remote management through TRENDnet Hive cloud services
Designed with a quiet, fanless operation for noise-sensitive environments
Features static IPv4/IPv6 routing for efficient traffic management at layer 3
Comes with a lifetime warranty, underscoring reliability and durability
Related links
- Trendnet Managed, Smart 28 Port Power Over Ethernet
- Trendnet Managed, Smart 28 Port
- Trendnet Managed, Smart 18 Port
- Trendnet Managed, Smart 12 Port
- Trendnet Managed, Smart 5 Port Power Over Ethernet
- Trendnet Managed, Smart 18 Port Power Over Ethernet
- Trendnet Managed, Smart 12 Port Power Over Ethernet
- Trendnet Managed, Smart 20 Port Power Over Ethernet
