Trendnet TPE-TG44G Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-632
- Mfr. Part No.:
- TPE-TG44G
- Brand:
- Trendnet
Subtotal (1 unit)*
$142.67
(exc. GST)
$156.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.67 |
*price indicative
- RS Stock No.:
- 649-632
- Mfr. Part No.:
- TPE-TG44G
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Model Number | TPE-TG44G | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 98mm | |
| Height | 26mm | |
| Width | 148mm | |
| Standards/Approvals | IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, FCC, CE, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, IEEE 802.3af | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Model Number TPE-TG44G | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Depth 98mm | ||
Height 26mm | ||
Width 148mm | ||
Standards/Approvals IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, FCC, CE, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, IEEE 802.3af | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port Gigabit PoE+ Switch efficiently combines data and power delivery through existing Ethernet cables, helping you streamline your network without the hassle of additional wiring. Built with robust metal housing and designed for noise-sensitive environments, this unmanaged solution optimises connectivity for a variety of devices, offering an impressive power budget to support high-demand applications such as wireless access points and IP cameras. The inclusion of GREENnet technology further enhances energy efficiency, significantly cutting down on power consumption when the switch is not in use. With a total switching capacity of 16Gbps, it effectively reduces network congestion, ensuring seamless operation for all connected devices. This switch not only promises reliability but also features LED indicators for effortless status monitoring, making it an ideal choice for enhancing your office setup.
Delivers up to 30W of PoE+ power per port, supporting high-powered devices
Unmanaged design ensures plug-and-play functionality with no complex configuration
Compact form factor allows for easy deployment in various settings
Fanless operation guarantees quiet performance, suitable for noise-sensitive areas
LED status indicators provide real-time monitoring for swift troubleshooting
Sturdy metal construction offers durability and longevity for consistent use
Energy-saving GREENnet technology helps reduce costs and protect the environment
Related links
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG83 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG80g Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-S44 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG82G Network 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-S50 Network 6 Port Switch Power Over Ethernet
- Trendnet TPE-318GI Network 2 Port Switch Power Over Ethernet
